21348000380100, Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 10m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7 недель
8 020 руб.
Добавить в корзину 1 шт.
на сумму 8 020 руб.
Альтернативные предложения1
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M8 format with A coding in 3 and 4 ways to a free end.
Технические параметры
American Wire Gauge | 24 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 | M8 |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 3 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Cross Sectional Area | 0.25 mm² |
IP Rating | IP67 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Number of Cores | 3 |
Operating Temperature Range | -25 →+80 °C |
Series | 2134 |
Sheath Colour | Grey |
Sheath Material | PUR |
Shielded/Unshielded | Unshielded |
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 3 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M8 |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Gray |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 32.8' (10.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Shielding | Unshielded |
Usage | Industrial Environments |
Вес, г | 284 |
Техническая документация
Datasheet 21348400882050
pdf, 416 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары