MCP607T-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
281 шт. со склада г.Москва, срок 4-9 дней
510 руб.
от 2 шт. —
410 руб.
от 5 шт. —
338 руб.
от 10 шт. —
312.48 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Номенклатурный номер: 8002989425
Бренд: Нет торговой марки
Описание
Электроэлемент
OP AMP, DUAL CMOS, SMD, SOIC8; Op Amp Type:Micropower; No. of Amplifiers:2; Bandwidth:10MHz; Slew Rate:0.08V/Вµs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40В°C to +125В°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; IC Generic Number:607; Input Offset Voltage Max:250mV; Operating Temperature Max:125В°C; Operating Temperature Min:-40В°C; Package / Case:SOIC; Slew Rate:0.08; Supply Voltage + Nom:5.5V
Технические параметры
Common Mode Rejection Ratio | 75(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.25(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.08(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 0.155 |
Voltage Gain in dB | 121(dB) |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Micropower Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)5.5V |
Maximum Input Offset Voltage (mV) | 0.25 5.5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 0.05 5.5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 75 |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.5 |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Micropower Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.155 |
Typical Input Bias Current (uA) | 0.000001 5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 38 5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.003 5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 0.08 5.5V |
Typical Voltage Gain (dB) | 121 |
Amplifier Type | Micropower Amplifier |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 75 dB |
en - Input Voltage Noise Density | 38 nV/sqrt Hz |
Factory Pack Quantity | 100 |
GBP - Gain Bandwidth Product | 155 kHz |
Ib - Input Bias Current | 80 pA |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Output Current per Channel | 17 mA |
Package / Case | SOIC-8 |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 80 dB |
RoHS | Details |
Shutdown | No Shutdown |
SR - Slew Rate | 0.08 V/us |
Supply Current per Channel | 25 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Vos - Input Offset Voltage | 250 uV |
Input Offset Current | 1pA |
Input Voltage Range | 2.5 → 6 V |
Maximum Input Voltage | 6 V |
Maximum Operating Frequency | 1 kHz |
Minimum Input Voltage | 2.5 V |
Mounting Type | Surface Mount |
Offset Voltage | ±250µV |
Output Current | 17(Short Circuit)mA |
Typical Gain Bandwidth Product | 155kHz |
Typical Input Voltage Noise Density | 38nV/√Hz |
Typical Slew Rate | 0.08V/µs |
Typical Voltage Gain | 121 dB |
Width | 3.9mm |
Typical Single Supply Voltage | 3 V, 5 V |
Вес, г | 0.001 |
Техническая документация
Datasheet
pdf, 690 КБ
Datasheet
pdf, 692 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 692 КБ
Datasheet MCP607T-I/SN
pdf, 688 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.