1445807-3, CPC11 -9 mini, Корпус вилки каб

Фото 1/5 1445807-3, CPC11 -9 mini, Корпус вилки каб
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
Кратность заказа 4 шт.
от 8 шт.265 руб.
от 16 шт.264.04 руб.
Добавить в корзину 4 шт. на сумму 1 160 руб.
Номенклатурный номер: 8450200415
Артикул: 1445807-3
Бренд: TE Connectivity

Описание

разъемы цилиндрические
CPC Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.

Технические параметры

Серия CPC Series
Функциональное назначение вилка на кабель
Рабочая температура,°С -55…105
Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: TE Connectivity
Number of Positions: 9 Position
Packaging: Bulk
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Plating: Tin
Shell Style: Plug
Subcategory: Circular Connectors
Tradename: Miniature CPC
Вес, г 9

Техническая документация

Datasheet
pdf, 214 КБ