ACM20-5-AC1-R-C, 1 Phase LED Energy Meter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 490 руб.
Добавить в корзину 1 шт.
на сумму 31 490 руб.
Альтернативные предложения2
Описание
Automation & Control Gear\Process Control\Energy Meters
ACM20 series AC power meters display the most critical measurements in mains-powered equipment: voltage, amperage, active power (watts), and power factor.
Технические параметры
Cutout Width | 36.22mm |
Display Type | LED |
Maximum Temperature | +60°C |
Meter Accuracy | ±1% |
Minimum Temperature | 0°C |
Number of Digits | 4 |
Number of Phases | 1 |
Series | ACM20 |
Base Product Number | ACM20-5-AC1 -> |
Display Characters - Height | 0.360"" (9.14mm) |
ECCN | EAR99 |
Features | Built In Current Transformer (Primary) |
HTSUS | 9030.33.3800 |
Measuring Range | 0 ~ 32A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount - Surface |
Number of Characters Per Row | 4 |
Operating Temperature | 0В°C ~ 60В°C |
Package | Box |
Panel Cutout Dimensions | Rectangular - 36.22mm x 22.10mm |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Termination Style | Screw Terminal |
Type | Multifunction Meter (Current, Voltage, Wattage) |
Voltage - Supply | 85 ~ 264VAC |
Weight | 0.084 lb (38.1 g) |
Brand: | Murata Power Solutions |
Display Type: | LED, 4 Digit, Red |
Equipment Type: | AC Power Meter |
Factory Pack Quantity: Factory Pack Quantity: | 12 |
Input Current: | 32 A |
Input Voltage: | 120 VAC |
Manufacturer: | Murata |
Mounting Style: | Surface |
Operating Supply Current: | +/-35 mA to+/-110 mA |
Operating Supply Voltage: | 85 VAC to 264 VAC |
Packaging: | Bulk |
Product Category: | Digital Panel Meters |
Product Type: | Panel Meters |
Series: | ACM20 |
Subcategory: | Test Equipment |
Description-Function | Four function AC power meter displays TRMS readings |
Equipment Type | AC Power Meter |
Factory Pack Quantity | 12 |
Input Current | 32 A |
Input Voltage | 120 VAC |
Mounting Style | Surface |
Operating Supply Current | +/-35 mA to+/-110 mA |
Operating Supply Voltage | 85 VAC to 264 VAC |
Packaging | Bulk |
Selling Alternatives | ACM20-5-AC1-B-C, ACM20-5-AC1-G-C |
Вес, г | 54 |
Техническая документация
ACM20 серия
pdf, 647 КБ
ACM20-5-AC1-R-C
pdf, 493 КБ
Datasheet
pdf, 877 КБ
Datasheet
pdf, 501 КБ
Datasheet
pdf, 909 КБ
Видео
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.