ATMEGA168A-AU, 8-ми битный микроконтроллер 16KB Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 3 шт. —
620 руб.
от 5 шт. —
608 руб.
от 10 шт. —
588 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip/Atmel
8-ми битный микроконтроллер 16KB Flash
Технические параметры
Корпус | TQFP32 | |
ADC Channels | 8 | |
ADC Resolution (bit) | 10 | |
Analog Comparators | 1 | |
Automotive | No | |
CAN | 0 | |
Core Architecture | AVR | |
Device Core | AVR | |
ECCN (US) | EAR99 | |
Ethernet | 0 | |
EU RoHS | Compliant | |
Family Name | ATmega | |
I2C | 1 | |
I2S | 0 | |
Instruction Set Architecture | RISC | |
Interface Type | I2C/SPI/USART | |
Lead Shape | Gull-wing | |
Maximum Clock Rate (MHz) | 20 | |
Maximum CPU Frequency (MHz) | 20 | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Supply Voltage (V) | 1.8 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
No. of Timers | 3 | |
Number of ADCs | Single | |
Number of I/Os | 23 | |
Packaging | Tray | |
Part Status | Active | |
PCB changed | 32 | |
Pin Count | 32 | |
PPAP | No | |
Program Memory Size | 16KB | |
Program Memory Type | Flash | |
Programmability | Yes | |
PWM | 6 | |
RAM Size | 1KB | |
SPI | 2 | |
Standard Package Name | QFP | |
Supplier Package | TQFP | |
Supplier Temperature Grade | Industrial | |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 | |
UART | 0 | |
USART | 1 | |
USB | 0 | |
Watchdog | 1 | |
ADC Resolution: | 10 bit | |
Brand: | Microchip Technology | |
Core: | AVR | |
Data Bus Width: | 8 bit | |
Data RAM Size: | 1 kB | |
Data RAM Type: | SRAM | |
Data ROM Size: | 512 B | |
Data ROM Type: | EEPROM | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Interface Type: | 2-Wire, SPI | |
Manufacturer: | Microchip | |
Maximum Clock Frequency: | 20 MHz | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of ADC Channels: | 8 Channel | |
Number of I/Os: | 23 I/O | |
Number of Timers/Counters: | 3 Timer | |
Package / Case: | TQFP-32 | |
Packaging: | Tray | |
Processor Series: | megaAVR | |
Product Category: | 8-bit Microcontrollers-MCU | |
Product Type: | 8-bit Microcontrollers-MCU | |
Product: | MCU | |
Program Memory Size: | 16 kB | |
Program Memory Type: | Flash | |
Series: | ATmega168A | |
Subcategory: | Microcontrollers-MCU | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 1.8 V | |
Tradename: | AVR | |
ADC Resolution | 10 bit | |
Brand | Microchip Technology/Atmel | |
Core | AVR | |
Data Bus Width | 8 bit | |
Data RAM Size | 1 kB | |
Data RAM Type | SRAM | |
Data ROM Size | 512 B | |
Data ROM Type | EEPROM | |
Factory Pack Quantity | 2000 | |
Manufacturer | Microchip | |
Maximum Clock Frequency | 20 MHz | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number of ADC Channels | 8 | |
Number of Timers/Counters | 3 Timer | |
Operating Supply Voltage | 1.8 V to 5.5 V | |
Package / Case | TQFP-32 | |
Part # Aliases | ATMEGA168A-AUR | |
Processor Series | megaAVR | |
Product | MCU | |
Product Category | 8-bit Microcontrollers-MCU | |
RoHS | Details | |
Series | ATMEGA 168A | |
Supply Voltage - Max | 5.5 V | |
Supply Voltage - Min | 1.8 V | |
Tradename | ATMEGA | |
Unit Weight | 0.002568 oz | |
Вес, г | 3.5 |
Техническая документация
Datasheet
pdf, 32623 КБ
Документация
pdf, 32097 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары