09023646921, Harting 09 03 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug

Фото 1/2 09023646921, Harting 09 03 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 7 недель
2 370 руб.
Добавить в корзину 1 шт. на сумму 2 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8490249534
Артикул: 09023646921
Бренд: Harting

Описание

Connectors\Backplane & Rack Connectors\DIN 41612 Connectors
Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact.

Технические параметры

Body Orientation Right Angle
Class Rating C2
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Current Rating 2A
Gender Male
Housing Material Thermoplastic
Maximum Contact Resistance 20mΩ
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Number of Contacts 64
Number of Rows 2
Pitch 2.54mm
Row Loading a/b
Series 0903
Termination Method Solder
Type B
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 20
Housing Color: Gray
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 64 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Rows Loaded: a+b
Series: DIN-Signal B
Subcategory: Backplane Connectors
Tail Length: 3 mm
Termination Style: Solder Pin
Tradename: DIN-Signal
Type: Type B
Вес, г 12

Техническая документация

Datasheet
pdf, 236 КБ
Чертеж
pdf, 227 КБ
Чертеж
pdf, 246 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.