NCP177AMX330TCG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 4-Pin, XDFN

Фото 1/2 NCP177AMX330TCG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 4-Pin, XDFN
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт. на сумму 1 450 руб.
Номенклатурный номер: 8510334911
Артикул: NCP177AMX330TCG

Описание

Semiconductors\Power Management ICs\Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Accuracy ±0.8%
Line Regulation 0.1%/V
Load Regulation 10 mV
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +150 °C
Maximum Output Current 500mA
Minimum Input Voltage 1.6 V
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 3.3 V
Package Type XDFN
Pin Count 4
Polarity Positive
Quiescent Current 90µA
Regulator Type Low Dropout Voltage
Width 1mm
Brand: onsemi
Dropout Voltage: 110 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.6 V
Line Regulation: 0.02%/V
Load Regulation: 1 mV
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 60 uA
Output Current: 500 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package/Case: XDFN-4
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Quiescent Current: 60 uA
Series: NCP177
Subcategory: PMIC-Power Management ICs
Type: Linear Votlage Regulator
Voltage Regulation Accuracy: 0.8%
Вес, г 2.5

Техническая документация

Datasheet
pdf, 259 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем