SI4850EY-T1-GE3, N-Channel MOSFET, 8.5 A, 60 V, 8-Pin SOIC SI4850EY-T1-GE3

Фото 1/4 SI4850EY-T1-GE3, N-Channel MOSFET, 8.5 A, 60 V, 8-Pin SOIC SI4850EY-T1-GE3
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
Кратность заказа 5 шт.
от 125 шт.437 руб.
Добавить в корзину 5 шт. на сумму 3 550 руб.
Номенклатурный номер: 8511356912
Артикул: SI4850EY-T1-GE3

Описание

Semiconductors\Discrete Semiconductors\MOSFETs
Si4 TrenchFET® Power MOSFETs

Vishay / Siliconix Si4 TrenchFET® Power MOSFETs are used for amplifying electronic signals. These devices are available in N-channel, P-channel, and N- and P-channel versions. The Si4 MOSFETs offer different V GS and V DS options and temperature ranges. Vishay / Siliconix Si4 TrenchFET Power MOSFETs operate in an enhancement mode and are used for switching between electronic signals. These surface-mount MOSFETs are 100% R g and UIS tested.

Технические параметры

Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 8.5 A
Maximum Drain Source Resistance 47 mΩ
Maximum Drain Source Voltage 60 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 3.3 W
Minimum Gate Threshold Voltage 1V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOIC
Pin Count 8
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 18 nC @ 10 V
Width 4mm
Brand Vishay/Siliconix
Configuration Single
Factory Pack Quantity 2500
Fall Time 12 ns
Forward Transconductance - Min 25 S
Id - Continuous Drain Current 8.5 A
Manufacturer Vishay
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Package / Case SO-8
Packaging Cut Tape or Reel
Part # Aliases SI4850EY-GE3
Pd - Power Dissipation 3.3 W
Product Category MOSFET
Product Type MOSFET
Qg - Gate Charge 18 nC
Rds On - Drain-Source Resistance 22 mOhms
Rise Time 10 ns
Series SI4
Subcategory MOSFETs
Technology Si
Tradename TrenchFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 25 ns
Typical Turn-On Delay Time 10 ns
Vds - Drain-Source Breakdown Voltage 60 V
Vgs - Gate-Source Voltage 10 V
Vgs Th - Gate-Source Threshold Voltage 1 V
Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 12 ns
Forward Transconductance - Min: 25 S
Id - Continuous Drain Current: 8.5 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOIC-8
Part # Aliases: SI4850EY-GE3
Pd - Power Dissipation: 3.3 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 18 nC
Rds On - Drain-Source Resistance: 22 mOhms
Rise Time: 10 ns
Series: SI4
Subcategory: MOSFETs
Technology: Si
Tradename: TrenchFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 241 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем