IRS21864SPBF,драйвер верхн.и нижн.плеча 600В 4А SOIC14

PartNumber: IRS21864SPBF
Ном. номер: 8518518000
Производитель: Infineon Technologies
Фото 1/3 IRS21864SPBF,драйвер верхн.и нижн.плеча 600В 4А SOIC14
Фото 2/3 IRS21864SPBF,драйвер верхн.и нижн.плеча 600В 4А SOIC14Фото 3/3 IRS21864SPBF,драйвер верхн.и нижн.плеча 600В 4А SOIC14
Есть в наличии более 10 шт. Отгрузка со склада в Москве 3 рабочих дня.
270 × = 270
от 15 шт. — 130 руб.
от 150 шт. — 106.23 руб.
Есть аналоги

Описание

The IRS21864SPBF is a high voltage high speed power MOSFET and IGBT high and low Side Driver with independent high-side and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.

• Floating channel designed for bootstrap operation
• Tolerant to negative transient voltage (dV/dt immune)
• Under-voltage lockout for both channels
• Matched propagation delay for both channels
• Logic and power ground ±5V offset
• Lower di/dt gate driver for better noise immunity
• Output source/sink current 4A/4A

Микросхемы импортные разные

Дополнительная информация

Типы корпусов импортных микросхем