TSH22IDT, Операционный усилитель, 15 В/30 В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
414 шт. со склада г.Москва, срок 10 дней
110 руб.
Мин. кол-во для заказа 5 шт.
от 26 шт. —
83 руб.
от 52 шт. —
77 руб.
от 103 шт. —
73 руб.
Добавить в корзину 5 шт.
на сумму 550 руб.
Альтернативные предложения4
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 15 В/30 В
Технические параметры
Корпус | so-8 | |
Диапазон Напряжения Питания | 3В до 30В, ±1.5В до±15В | |
Количество Выводов | 8вывод(-ов) | |
Количество Усилителей | 2 Усилителя | |
Максимальная Рабочая Температура | 125 C | |
Минимальная Рабочая Температура | -40 C | |
Полоса Пропускания | 25МГц | |
Скорость Нарастания | 15В/мкс | |
Стиль Корпуса Усилителя | SOIC | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Input Offset Current | 65nA | |
Input Voltage Range | 3 → 30 V | |
Maximum Input Voltage | 30 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Input Voltage | 3 V | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Number of Channels per Chip | 2 | |
Offset Voltage | 2.5mV | |
Output Current | 37 mA | |
Package Type | SO | |
Pin Count | 8 | |
Power Supply Type | Dual, Single | |
Typical Dual Supply Voltage | ±1.5 to±15V | |
Typical Gain Bandwidth Product | 25MHz | |
Typical Single Supply Voltage | 3 → 30 V | |
Typical Slew Rate | 15V/µs | |
Typical Voltage Gain | 100 V/mV | |
Width | 6.2mm | |
Amplifier Type: | General Purpose Amplifier | |
Brand: | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio: | 80 dB | |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V | |
en - Input Voltage Noise Density: | 14 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
GBP - Gain Bandwidth Product: | 25 MHz | |
Ib - Input Bias Current: | 650 nA | |
Manufacturer: | STMicroelectronics | |
Maximum Dual Supply Voltage: | +/-15 V | |
Maximum Operating Temperature: | +125 C | |
Minimum Dual Supply Voltage: | +/-1.5 V | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 2.75 mA | |
Operating Supply Voltage: | 3 V to 30 V, +/-1.5 V to+/-15 V | |
Output Current per Channel: | 37 mA | |
Package / Case: | SOIC-8 | |
Pd - Power Dissipation: | 500 mW(1/2 W) | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 90 dB | |
Series: | TSH22 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 15 V/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single, Dual | |
Supply Voltage - Max: | 30 V, +/-15 V | |
Supply Voltage - Min: | 3 V, +/-1.5 V | |
Technology: | Bipolar | |
Voltage Gain dB: | 100 dB | |
Vos - Input Offset Voltage: | 2.5 mV | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Manufacturer Type | General Purpose Amplifier | |
Maximum Dual Supply Voltage (V) | ±15 | |
Maximum Input Bias Current (uA) | 0.65@±15V | |
Maximum Input Offset Current (uA) | 0.065@±15V | |
Maximum Input Offset Voltage (mV) | 2.5@5V | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Power Dissipation (mW) | 500 | |
Maximum Quiescent Current (mA) | 5.5@5V | |
Maximum Single Supply Voltage (V) | 30 | |
Minimum CMRR (dB) | 80 | |
Minimum CMRR Range (dB) | 80 to 85 | |
Minimum Dual Supply Voltage (V) | ±1.5 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum Single Supply Voltage (V) | 3 | |
Mounting | Surface Mount | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 8 | |
PPAP | No | |
Process Technology | Bipolar | |
Shut Down Support | No | |
Standard Package Name | SO | |
Supplier Package | SO N | |
Type | General Purpose Amplifier | |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±9 | |
Typical Gain Bandwidth Product (MHz) | 25 | |
Typical Input Noise Voltage Density (nV/rtHz) | 14@±15V | |
Typical Slew Rate (V/us) | 15@±15V | |
Typical Voltage Gain (dB) | 100 | |
Amplifier Type | General Purpose Amplifier | |
Brand | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio | 80 dB | |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V | |
en - Input Voltage Noise Density | 14 nV/sqrt Hz | |
Factory Pack Quantity | 2500 | |
GBP - Gain Bandwidth Product | 25 MHz | |
Height | 1.65 mm(Max) | |
Ib - Input Bias Current | 650 nA | |
Length | 5 mm(Max) | |
Manufacturer | STMicroelectronics | |
Maximum Dual Supply Voltage | +/-15 V | |
Minimum Dual Supply Voltage | +/-1.5 V | |
Mounting Style | SMD/SMT | |
Number of Channels | 2 Channel | |
Operating Supply Current | 2.75 mA | |
Operating Supply Voltage | 3 V to 30 V, +/-1.5 V to+/-15 V | |
Output Current per Channel | 37 mA | |
Package / Case | SO-8 | |
Pd - Power Dissipation | 500 mW | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers-Op Amps | |
PSRR - Power Supply Rejection Ratio | 90 dB | |
RoHS | Details | |
Series | TSH22 | |
Shutdown | No Shutdown | |
SR - Slew Rate | 15 V/us | |
Supply Type | Single, Dual | |
Supply Voltage - Max | 30 V | |
Supply Voltage - Min | 3 V | |
Technology | Bipolar | |
Voltage Gain dB | 100 dB | |
Vos - Input Offset Voltage | 2.5 mV | |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.