IRF7104TRPBF,2Pкан -20В -2.3А SO8

PartNumber: IRF7104TRPBF
Ном. номер: 8538131236
Производитель: Infineon Technologies
Фото 1/2 IRF7104TRPBF,2Pкан -20В -2.3А SO8
Фото 2/2 IRF7104TRPBF,2Pкан -20В -2.3А SO8
Есть в наличии 47 шт. Отгрузка со склада в Москве 3 рабочих дня.
48 × = 48
Есть аналоги

Описание

The IRF7104TRPBF is a dual P-channel MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device. The HEXFET Power MOSFET is extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space.

• Advanced process technology
• Ultra low ON-resistance
• Surface-mount device
• Dynamic dV/dt rating
• Fast switching performance

Транзисторы полевые импортные

Дополнительная информация

Datasheet IRF7104TRPBF
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов