IRF7204TRPBF,Pкан -20В -5.3А SO8

PartNumber: IRF7204TRPBF
Ном. номер: 8568512568
Производитель: Infineon Technologies
Фото 1/2 IRF7204TRPBF,Pкан -20В -5.3А SO8
Фото 2/2 IRF7204TRPBF,Pкан -20В -5.3А SO8
Есть в наличии 6 шт. Отгрузка со склада в Москве 3 рабочих дня.
57 × = 57
Есть аналоги

Описание

The IRF7204TRPBF is a HEXFET® fifth generation single P-channel Power MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. It has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapour phase, infrared or wave soldering techniques. Power dissipation of greater than 0.8W is possible in a typical PCB mount application.

• Advanced process technology
• Dynamic dV/dt rating
• Fast switching
• Low static drain-to-source ON-resistance
• Fully avalanche rating

Транзисторы полевые импортные

Дополнительная информация

Datasheet IRF7204TRPBF
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов