IPM138N Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
84 390 руб.
Добавить в корзину 1 шт.
на сумму 84 390 руб.
Номенклатурный номер: 8570788372
Бренд: RS Pro
Описание
Test & Measurement\Electrical Test & Measurement\Clamp Meters
From the trusted RS PRO brand, the IPM138N Power clamp meter 1000 A AC-DC is a high performing solution for power and current measurement.
Технические параметры
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 20kΩ |
Absolute Maximum Temperature Measurement | +1000 °C, +1832°F |
AC Current Measurement Resolution | 100mA |
AC Voltage Measurement Resolution | 100mV |
Battery Life | 50 h |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Best AC Current Accuracy | ±(1%rdg+5dgts) |
Best AC Voltage Accuracy | ±(1%rdg+5dgts) |
Best DC Current Accuracy | ±(1%rdg+5dgts) |
Best DC Voltage Accuracy | ±(0.7%rdg+5dgts) |
Best Resistance Measurement Accuracy | ±1%+5 Digits |
Best Temperature Measurement Accuracy | ±1% |
Clamp Meter Type | Power Clamp Meter |
DC Current Measurement Resolution | 100mA |
DC Voltage Measurement Resolution | 100mV |
Display Type | LCD |
Jaw Capacity Busbars | 35mm |
Maximum Conductor Size | 35(Dia.)mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number | IPM138N |
Power Source | Battery |
Resistance Measurement Resolution | 100mΩ |
Safety Category | CAT II 1000 V, CAT III 600 V |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600 V, 1000 V |
Temperature Measurement Resolution | 0.1 °C, 1 °F |
True RMS | Yes |
Weight | 380g |
Width | 51mm |
Вес, г | 686 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары