IR21064SPBF

PartNumber: IR21064SPBF
Ном. номер: 8594627114
Производитель: International Rectifier
IR21064SPBF
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 5 рабочих дней.
190 × = 380
Минимальное количество для заказа 2 шт.
от 11 шт. — 98 руб.
от 55 шт. — 73.67 руб.
Есть аналоги

Описание

The IR21064SPBF is a high voltage high speed power MOSFET and IGBT high and low-side Driver with independent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.

• Floating channel designed for bootstrap operation
• Tolerant to negative transient voltage (dV/dt immune)
• Under-voltage lockout for both channels
• 3.3, 5 and 15V Logic input compatible
• Matched propagation delay for both channels
• Logic and power ground ±5V offset
• Lower di/dt gate driver for better noise immunity
• Outputs in phase with inputs

Микросхемы / Драйверы и ключи / Драйверы MOSFET, IGBT
Корпус: SO14, инфо: SMPS драйверы верхнего и нижнего ключей (600V, 0.12/0.25A)

Дополнительная информация

Datasheet IR21064SPBF
Типы корпусов импортных микросхем