PIC16F77-I/PT

PartNumber: PIC16F77-I/PT
Ном. номер: 8614944752
Производитель: Microchip
PIC16F77-I/PT
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 5 рабочих дней.
310 × = 310
от 10 шт. — 160 руб.
от 40 шт. — 122.43 руб.
Есть аналоги

Описание

The PIC16F77-I/PT is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 368bytes of data memory size, 33 general-purpose I/O pins and 8-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.

• 35 (14-bit wide) easy instructions to learn
• 8 level hardware stack
• 1 (9-bit) file select register
• Hardware interrupt handling
• Brown-out reset (BOR)
• Power on reset (POR)
• Watch dog timer (WDT)
• Two 8-bit digital timers
• One 16-bit digital timer
• In-Circuit Serial Programming™ (ICSP™)

Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip
Корпус: TQFP44, инфо: PIC 4096 x 14 - PROM/192-RAM 8-ADC 33I/O 3-Timer + Watchdog USART/SPI/I2C 2 x 10-Bits-PWM ICSP

Дополнительная информация

Datasheet PIC16F77-I/PT
Типы корпусов импортных микросхем