STM32F100R8T6B

PartNumber: STM32F100R8T6B
Ном. номер: 8616527473
Производитель: ST Microelectronics
STM32F100R8T6B
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 5 рабочих дней.
300 × = 300
от 40 шт. — 130 руб.
от 160 шт. — 110.51 руб.
Есть аналоги

Описание

The STM32F100R8T6B is a medium density access line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 24MHz frequency, high speed embedded memories (Flash memory up to 64kB and SRAM up to 8KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer one 12-bit ADC, two 12-bit DACs, up to six general purpose 16-bit timers and an advanced-control PWM timer, as well as standard communication interfaces - up to two I²Cs, two SPIs, one HDMI CEC and three USARTs.

• 24MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
• Single cycle multiplication and hardware division
• Clock, reset and supply management
• POR, PDR and programmable voltage detector (PVD)
• 4 to 24MHz Crystal oscillator
• Internal 8MHz factory trimmed RC
• Internal 40kHz RC
• PLL for CPU clock
• 32kHz Oscillator for RTC with calibration
• Sleep, stop and standby modes
• VBAT supply for RTC and backup registers
• Serial wire debug (SWD) and JTAG interfaces
• 7-channel DMA Controller
• 2 x Watchdog timers (Independent and window)
• SysTick Timer
• 96-bit Unique ID

Микросхемы / Микроконтроллеры / Микроконтроллеры STM - 32-битные
Корпус: LQFP64, инфо: 32бит ARM Cortex M3, 24МГц, 64кб Flash, 6кб ОЗУ, 2xSPI, 2xI2C, 3xUSART, CEC, 7 таймеров, АЦП 12 бит * 16 каналов, 2xЦАП 51 GPIO

Дополнительная информация

Datasheet STM32F100R8T6B
Типы корпусов импортных микросхем