MAX13051ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Микросхемы
CAN TRANSCEIVER, 1MBPS, 5V, NSOIC-8; IC Interface Type:CAN; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Brand | Maxim Integrated |
Data Rate | 1 Mb/s |
Factory Pack Quantity | 100 |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 15 mA |
Operating Supply Voltage | 4.75 V to 5.25 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Part # Aliases | MAX13051 |
Pd - Power Dissipation | 470 mW |
Product | CAN Transceivers |
Product Category | CAN Interface IC |
RoHS | Details |
Series | MAX13051 |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 4.75 V |
Type | CAN Transceiver |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 1 Mb/s |
ESD Protection: | 6 kV |
Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 4.75 V to 5.25 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX13051 |
Pd - Power Dissipation: | 470 mW |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | CAN Controller |
Вес, г | 0.083 |
Техническая документация
Datasheet
pdf, 249 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары