STTH1R06, Диод импульсный 600В 1А 25нс
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1817 шт. со склада г.Москва, срок 8 дней
9 руб.
Мин. кол-во для заказа 55 шт.
от 99 шт. —
8 руб.
от 197 шт. —
6.10 руб.
от 393 шт. —
5.50 руб.
Добавить в корзину 55 шт.
на сумму 495 руб.
Альтернативные предложения4
Описание
Диоды и тиристоры / Выпрямительные и импульсные диоды / Одиночные диоды
Диод импульсный 600В 1А 25нс
Технические параметры
Корпус | DO-41 | |
EU RoHS | Compliant with Exemption | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8541.10.00.80 | |
Package Length | 5.2(Max) | |
Mounting | Through Hole | |
Diameter | 2.71(Max) | |
PCB changed | 2 | |
Lead Shape | Through Hole | |
Type | Switching Diode | |
Configuration | Single | |
Peak Reverse Repetitive Voltage (V) | 600 | |
Maximum Continuous Forward Current (A) | 1 | |
Peak Non-Repetitive Surge Current (A) | 25 | |
Peak Forward Voltage (V) | 1.7 | |
Peak Reverse Current (uA) | 1 | |
Maximum Junction Ambient Thermal Resistance | 45°C/W | |
Peak Reverse Recovery Time (ns) | 45 | |
Minimum Operating Temperature (°C) | -65 | |
Maximum Operating Temperature (°C) | 175 | |
Packaging | Tape and Reel | |
Automotive | No | |
Standard Package Name | DO-204-AL | |
Pin Count | 2 | |
Supplier Package | DO-41 | |
Military | No | |
Base Product Number | STTH1 -> | |
Current - Average Rectified (Io) | 1A | |
Current - Reverse Leakage @ Vr | 1ВµA @ 600V | |
Diode Type | Standard | |
ECCN | EAR99 | |
HTSUS | 8541.10.0080 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature - Junction | 175В°C (Max) | |
Other Related Documents | http://www.st.com/web/catalog/sense_power/FM64/CL8 | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | DO-204AL, DO-41, Axial | |
REACH Status | REACH Unaffected | |
Reverse Recovery Time (trr) | 45ns | |
RoHS Status | ROHS3 Compliant | |
Speed | Fast Recovery = 200mA (Io) | |
Supplier Device Package | DO-41 | |
Voltage - DC Reverse (Vr) (Max) | 600V | |
Voltage - Forward (Vf) (Max) @ If | 1.7V @ 1A | |
Brand | STMicroelectronics | |
Factory Pack Quantity | 5000 | |
Height | 2.71 mm(Max) | |
If - Forward Current | 1 A | |
Ir - Reverse Current | 1 uA | |
Length | 5.2 mm(Max) | |
Manufacturer | STMicroelectronics | |
Max Surge Current | 25 A | |
Maximum Operating Temperature | +175 C | |
Mounting Style | Through Hole | |
Pd - Power Dissipation | - | |
Product | Rectifiers | |
Product Category | Rectifiers | |
Recovery Time | 45 ns | |
RoHS | Details | |
Series | STTH1R06 | |
Termination Style | Through Hole | |
Vf - Forward Voltage | 1.7 V | |
Vr - Reverse Voltage | 600 V | |
Width | 2.71 mm(Max) | |
Diode Configuration | Single | |
Diode Technology | Silicon Junction | |
Maximum Continuous Forward Current | 1A | |
Maximum Forward Voltage Drop | 1.7V | |
Number of Elements per Chip | 1 | |
Package Type | DO-41 | |
Peak Non-Repetitive Forward Surge Current | 25A | |
Peak Reverse Recovery Time | 45ns | |
Peak Reverse Repetitive Voltage | 600V | |
Rectifier Type | Switching | |
Brand: | STMicroelectronics | |
Configuration: | Single | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 1 A | |
Ir - Reverse Current: | 1 uA | |
Manufacturer: | STMicroelectronics | |
Max Surge Current: | 25 A | |
Maximum Operating Temperature: | +175 C | |
Mounting Style: | Through Hole | |
Package / Case: | DO-41 | |
Packaging: | Ammo Pack | |
Product Category: | Rectifiers | |
Product Type: | Rectifiers | |
Product: | Rectifiers | |
Recovery Time: | 45 ns | |
Series: | STTH1R06 | |
Subcategory: | Diodes & Rectifiers | |
Type: | Fast Recovery Rectifiers | |
Vf - Forward Voltage: | 1.7 V | |
Vr - Reverse Voltage: | 600 V | |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 98 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 101 КБ
Datasheet STTH1R06RL
pdf, 113 КБ
STTH1R06
pdf, 105 КБ
Datasheet STTH1R06
pdf, 111 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.