0916607, CLIPLINE Thermal Circuit Breaker - UT 6-TMC Single Pole 250V Voltage Rating DIN Rail Mount, 5A Current

Фото 1/3 0916607, CLIPLINE Thermal Circuit Breaker - UT 6-TMC Single Pole 250V Voltage Rating DIN Rail Mount, 5A Current
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 7 недель
8 230 руб.
Добавить в корзину 1 шт. на сумму 8 230 руб.
Альтернативные предложения2
Номенклатурный номер: 8648726467
Артикул: 0916607
Бренд: Phoenix Contact

Описание

Fuses & Circuit Breakers\Circuit Breakers\Thermal Breakers

CLIPLINE Thermal Circuit Breaker - UT 6-TMC Single Pole 250V Voltage Rating DIN Rail Mount, 5A Current

The UT 6-TMC thermomagnetic circuit breakers ensure high system availability with the ability to re-connect with a clear status indication.

Технические параметры

Circuit Breaker Type Thermal Circuit Breaker
Current Rating 5A
Mounting Style DIN Rail Mount
Number of Poles 1
Overall Dimensions 85.5x12.3x82.7mm
Range CLIPLINE
Rated AC Voltage 250V
Rated DC Voltage 28V
Series UT 6-TMC
Terminal Contact Type Screw
Tripping Mechanism Thermal-Magnetic
Voltage Rating 250V
Width 12.3mm
Actuator Type: Pushbutton
Brand: Phoenix Contact
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 6
Illuminated: Not Illuminated
IP Rating: IP40
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Number of Poles: 1 Pole
Packaging: Bulk
Part # Aliases: UT_6-TMC_M_5A UT6TMCM5A
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: UT 6-TMC M
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Thermomagnetic
Voltage Rating AC: 240 VAC
Voltage Rating DC: 28 VDC
Voltage Rating: 240 VAC, 28 VDC
Actuator Type Pushbutton
Factory Pack Quantity 6
Illuminated Non-Illuminated
IP Rating IP40
Maximum Operating Temperature +60 C
Minimum Operating Temperature -30 C
Packaging Bulk
Product Circuit Breakers
Termination Style Screw
Type Thermomagnetic
Voltage Rating AC 240 VAC
Voltage Rating DC 28 VDC
Вес, г 60

Техническая документация

Datasheet
pdf, 291 КБ
Datasheet
pdf, 1347 КБ
Datasheet
pdf, 1338 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.