LM3674MF-ADJ/NOPB

PartNumber: LM3674MF-ADJ/NOPB
Ном. номер: 8664438015
Производитель: Texas Instruments
LM3674MF-ADJ/NOPB
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 5 рабочих дней.
100 × = 300
Минимальное количество для заказа 3 шт.
от 50 шт. — 43 руб.
от 200 шт. — 33.10 руб.
Есть аналоги

Описание

The LM3674MF-ADJ is a step-down DC-to-DC Converter optimized for powering low-voltage circuits from a single Li-ion cell battery and input voltage rails from 2.7 to 5.5V. It provides up to 600mA load current over the entire input voltage range. There are several fixed output voltages and adjustable output voltage versions. The device offers superior features and performance for mobile phones. During the pulse width modulation (PWM) mode, the device operates at a fixed-frequency of 2MHz (typical). Internal synchronous rectification provides high efficiency during the PWM mode operation. In shutdown mode, the device turns off and reduces battery consumption to 0.01µA (typical). A high switching frequency of 2MHz (typical) allows use of only three tiny external surface-mount components, an inductor and two ceramic capacitors.

• Operates from a single Li-ion cell battery
• Internal synchronous rectification for high efficiency
• Internal soft-start function
• Current overload protection and thermal shutdown protection

Микросхемы / Управление питанием / Импульсные преобразователи
Корпус: SOT23-5, инфо: REG BCK SYNC ADJ 0.6A SOT23-5

Дополнительная информация

Datasheet LM3674MF-ADJ/NOPB
Типы корпусов импортных микросхем