HV9123NG-G, ИМС драйвер ШИМ-контроллер, 10-450В, 1Гц, SO14
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 руб.
от 10 шт. —
650 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Описание
The Microchip HV912x range of high-voltage current-mode PWM controllers are Switch Mode Power Supply (SMPS) controller subsystems that can start and run directly from almost any DC input such as 12V batteries and a rectified and filtered 240VAC line.
Технические параметры
Control Method | Current, Voltage |
Fall Time | 75ns |
Maximum Duty Cycle | 99% |
Maximum Operating Supply Voltage | 13.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Switching Frequency | 3 MHz |
Minimum Operating Supply Voltage | 9 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Current | 10 mA |
Output Voltage | 4.16 V |
Package Type | SOIC |
Pin Count | 16 |
PWM Controller Type | Current Mode |
Rise Time | 75ns |
Width | 4mm |
Brand: | Microchip Technology |
Duty Cycle - Max: | 99% |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
Fall Time: | 20 ns |
Input Voltage: | 10 V to 450 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 750 uA |
Operating Supply Voltage: | 9 V to 13.5 V |
Output Current: | 2 mA |
Output Voltage: | 4 V to 13.5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Rise Time: | 30 ns |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Type: | Current Mode PWM Controllers |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем
Похожие товары