LM13700M/NOPB

PartNumber: LM13700M/NOPB
Ном. номер: 8700271917
Производитель: Texas Instruments
LM13700M/NOPB
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 5 рабочих дней.
120 × = 360
Минимальное количество для заказа 3 шт.
от 12 шт. — 72 руб.
от 48 шт. — 42.85 руб.
Есть аналоги

Описание

The LM13700M/NOPB is a dual-operational Transconductance Amplifier with linearizing diodes and buffers, each with differential inputs and a push-pull output. The two amplifiers share common supplies but otherwise operate independently. Linearizing diodes are provided at the inputs to reduce distortion and allow higher input levels. The result is a 10dB signal-to-noise improvement referenced to 0.5% THD. High impedance buffers are provided which are especially designed to complement the dynamic range of the amplifiers. The output buffers of the LM13700M/NOPB differ from those of the LM13600 in that their input bias currents (and hence their output DC levels) are independent of IABC. This may result in performance superior to that of the LM13600 in audio applications.

• Adjustable gm over 6 decades
• Excellent gm linearity
• Excellent matching between amplifiers
• Linearizing diodes
• High impedance buffers
• High output signal-to-noise ratio
• Green product and no Sb/Br

Микросхемы / Усилители и компараторы / Операционные усилители
Корпус: SO16, инфо: OPAMP TRANSCOND 2MHZ 16SOIC

Дополнительная информация

Datasheet LM13700M/NOPB
Типы корпусов импортных микросхем