INA128PA

PartNumber: INA128PA
Ном. номер: 8744389781
Производитель: Texas Instruments
Фото 1/3 INA128PA
Фото 2/3 INA128PAФото 3/3 INA128PA
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 5 рабочих дней.
590 × = 590
от 10 шт. — 340 руб.
от 50 шт. — 274.17 руб.
Есть аналоги

Описание

The INA128PA is a precision low power Instrumentation Amplifier offers excellent accuracy. The versatile 3-op amp design and small size make these amplifiers ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G=100). A single external resistor sets any gain from 1 to 10000. The INA128 provides an industry-standard gain equation and is compatible with the AD620. The amplifier is laser-trimmed for very low offset voltage (50µV), drift (0.5µV/°C) and high common-mode rejection (120dB at G>=100). The amplifier operates with power supplies as low as ±2.25V and quiescent current is only 700µA, ideal for battery-operated systems. Internal input protection can withstand up to ±40V without damage.

• 5nA Maximum low input bias current
• 0.5µV/°C Maximum low drift
• Inputs protected to ±40V
• 700µA Low quiescent current
• Green product and no Sb/Br

Микросхемы / Усилители и компараторы / Инструментальные усилители
Корпус: DIP8, инфо: Инструментальный усилитель,Uпит=+2.25:+18В,Iп=700мкА, Uсм=50мкВ, дрейф 0.5мкВ/°C, Ку=1:10000 , КОСС=120дБ,-40°C...+85°C

Дополнительная информация

Datasheet INA128PA
Типы корпусов импортных микросхем