Right Angle Female 3 way M8 to Straight Male 3 way M8 Sensor Actuator Cable, 1.5m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 080 руб.
Добавить в корзину 1 шт.
на сумму 8 080 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
From TE Connectivity, the M8 to M8 Connector cable assembly is ideal secure connections in sensor and automation applications, and also features LED indication.
Технические параметры
American Wire Gauge | 24 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 | M8 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 1 Orientation | Right Angle |
Connector 2 | M8 |
Connector 2 Gender | Male |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 3 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 0.25 mm² |
Current Rating | 4 A |
Insulation Material | PP |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 41 mm |
Minimum Operating Temperature | -40°C |
Number of Cores | 3 |
Operating Temperature Range | -40 →+80 °C |
Outer Diameter | 4.1mm |
Sheath Colour | Black |
Sheath Material | PUR |
Shielded/Unshielded | Unshielded |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Voltage Rating | 24 V dc |
Вес, г | 49 |
Техническая документация
Datasheet
pdf, 158 КБ
Похожие товары