INA128PA, DIP8

PartNumber: INA128PA
Ном. номер: 8797988052
Производитель: Texas Instruments
Фото 1/3 INA128PA, DIP8
Фото 2/3 INA128PA, DIP8Фото 3/3 INA128PA, DIP8
Есть в наличии более 10 шт. Отгрузка со склада в Москве 3 рабочих дня.
400 × = 400
от 7 шт. — 240 руб.
от 70 шт. — 191.02 руб.
Есть аналоги

Описание

The INA128PA is a precision low power Instrumentation Amplifier offers excellent accuracy. The versatile 3-op amp design and small size make these amplifiers ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G=100). A single external resistor sets any gain from 1 to 10000. The INA128 provides an industry-standard gain equation and is compatible with the AD620. The amplifier is laser-trimmed for very low offset voltage (50µV), drift (0.5µV/°C) and high common-mode rejection (120dB at G>=100). The amplifier operates with power supplies as low as ±2.25V and quiescent current is only 700µA, ideal for battery-operated systems. Internal input protection can withstand up to ±40V without damage.

• 5nA Maximum low input bias current
• 0.5µV/°C Maximum low drift
• Inputs protected to ±40V
• 700µA Low quiescent current
• Green product and no Sb/Br

Микросхемы импортные разные

Дополнительная информация

Datasheet INA128PA
Типы корпусов импортных микросхем