MPXA4250AC6U, Absolute Pressure Sensor, 250kPa Operating Max, Surface Mount, 8-Pin, 1000kPa Overload Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 860 руб.
Добавить в корзину 1 шт.
на сумму 11 860 руб.
Описание
Semiconductors\Sensor ICs\Pressure Sensor ICs
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Технические параметры
Maximum Operating Pressure | 250kPa |
Maximum Operating Supply Voltage | 5.35 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 4.9 V |
Maximum Overload Pressure | 1000kPa |
Minimum Operating Pressure | 20kPa |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.2 V |
Mounting Type | Surface Mount |
Pin Count | 8 |
Sensor Type | Absolute Pressure Sensors |
Typical Sensitivity | 20mV/kPa |
Accuracy | ±1.5% |
Analogue Output | 4.9 V |
Electrical Connection | PCB Mount |
Housing Material | Epoxy |
Maximum Pressure Reading | 250kPa |
Media Measured | Air |
Minimum Pressure Reading | 0.2bar |
Output Type | Analogue |
Pressure Reading Type | Absolute |
Response Time | 1 ms |
Supply Voltage | 4.85 → 5.35 V dc |
Вес, г | 1.134 |
Техническая документация
Datasheet
pdf, 154 КБ
Датчики давления HONEYWELL
pdf, 260 КБ
Похожие товары