L-7104GD-5V

PartNumber: L-7104GD-5V
Ном. номер: 8826710190
Производитель: Kingbright
Доступно на заказ 40 шт. Отгрузка со склада в Москве 5 рабочих дней.
29 × = 261
Минимальное количество для заказа 9 шт.
Есть аналоги

Описание

Kingbright Through Hole Resistor LED Series
The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright

Оптоэлектроника / Светодиоды / Выводные светодиоды
Инфо: 3mm round resistor led lamp/green 568nm/green diffused/12-25mcd/5V/50°

Дополнительная информация

L-934GD-5V T-1 (3mm) SOLID STATE LAMP Data Sheet L-7104GD-5V