TLC555ID

PartNumber: TLC555ID
Ном. номер: 8828249301
Производитель: Texas Instruments
TLC555ID
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 5 рабочих дней.
50 × = 250
Минимальное количество для заказа 5 шт.
от 25 шт. — 30 руб.
от 75 шт. — 17.57 руб.
Есть аналоги

Описание

The TLC555ID is a Monolithic Timing Circuit fabricated using the TI LinCMOS™ process. The timer is fully compatible with CMOS, TTL and MOS logic and operates at frequencies up to 2MHz. Because of its high input impedance, this device uses smaller timing capacitors than those used by the NE555. As a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage. Like the NE555, the TLC555 has a trigger level equal to approximately one-third of the supply voltage and a threshold level equal to approximately two-thirds of the supply voltage. These levels can be altered by use of the control voltage terminal (CONT). When the trigger input (TRIG) falls below the trigger level, the flip-flop is set and the output goes high. If TRIG is above the trigger level and the threshold input (THRES) is above the threshold level, the flip-flop is reset and the output is low.

• 1mW Typical at VDD = 5V very low power consumption
• Capable of operation in astable mode
• CMOS output capable of swinging rail to rail
• High output-current capability, sink 100mA and source 10mA typical
• Low supply current reduces spikes during output transitions
• Functionally interchangeable with NE555, has same pinout
• Green product and no Sb/Br

Микросхемы / Тактовые генераторы, таймеры / Программируемые таймеры (555)
Корпус: SO8, инфо: Таймер (КР1006ВИ1) CMOS -40+85

Дополнительная информация

Типы корпусов импортных микросхем