STM32F103RDT6

PartNumber: STM32F103RDT6
Ном. номер: 8837621260
Производитель: ST Microelectronics
STM32F103RDT6
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 5 рабочих дней.
530 × = 530
от 40 шт. — 270 руб.
от 160 шт. — 236.78 руб.
Есть аналоги

Описание

The STM32F103RDT6 is a 32-bit high-density performance Microcontroller Unit offers three 12-bit ADC and 4 general purpose 16-bit timers plus two PMW timers, as well as standard and advanced communication interfaces up to two I²Cs and three SPIs and two I²S, one SDIO, five USARTs, an USB and a CAN. It incorporates the high-performance ARM® Cortex®-M0 32-bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The 64-pin general-purpose microcontroller unit (MCU) feature 384kB flash memory.

• POR, PDR and programmable voltage detector
• Low power - Sleep, stop and standby modes
• VBAT supply for RTC and backup registers
• 12-channel DMA controller
• Debug mode - Serial wire debug (SWD) and JTAG interfaces
• Cortex®-M3 embedded trace Macrocell™
• 2 x Watchdog timers
• SysTick timer - 24-bit down counter
• CRC calculation unit, 96-bit unique ID

Микросхемы / Микроконтроллеры / Микроконтроллеры STM - 32-битные
Корпус: LQFP64, инфо: ARM Cortex M3 MCU 72МГц, 384кб Flash, 64кб ОЗУ, 3x SPI, 2xI2S, 2x I2C, 5xUSART, USB, CAN, 8x таймеров, 51 I/O, 3xАЦП 16 каналов, 2x ЦАП

Дополнительная информация

Datasheet STM32F103RDT6
Типы корпусов импортных микросхем