IRLL014NTRPBF,Nкан 55В 2.8А logic SOT223

PartNumber: IRLL014NTRPBF
Ном. номер: 8842039089
Производитель: Infineon Technologies
Фото 1/2 IRLL014NTRPBF,Nкан 55В 2.8А logic SOT223
Фото 2/2 IRLL014NTRPBF,Nкан 55В 2.8А logic SOT223
Есть в наличии 100 шт. Отгрузка со склада в Москве 3 рабочих дня.
38 × = 38
Есть аналоги

Описание

The IRLL014NTRPBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Its unique package design allows for easy automatic pick-and-place as with other SOT or SOIC packages but has the added advantage of improved thermal performance due to an enlarged tab for heat sinking. Power dissipation of 1W is possible in a typical surface-mount application.

• Advanced process technology
• Dynamic dV/dt rating
• Fast switching
• Fully avalanche rating
• Low static drain-to-source ON-resistance
• Logic level

Транзисторы полевые импортные

Дополнительная информация

Datasheet IRLL014NTRPBF
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов