5555153-1, Модульный разъем, Cat3, RJ45, Гнездо, 8 контакт(-ов), 8 вывод(-ов), 1 порт(-ов)

Фото 1/6 5555153-1, Модульный разъем, Cat3, RJ45, Гнездо, 8 контакт(-ов), 8 вывод(-ов), 1 порт(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 560 руб.
Номенклатурный номер: 8861844116
Артикул: 5555153-1
Бренд: TE Connectivity

Описание

Разъемы, Соединители / Сетевые (LAN) и телефонные разъемы / Разъемы RJ-45 - 8P/8C
Модульный разъем, Cat3, RJ45, Гнездо, 8 контакт(-ов), 8 вывод(-ов), 1 порт(-ов)

Технические параметры

Тип разъёма RJ-45
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Ethernet Connector Type RJ45 Connector
Gender Female
LAN Category Cat3
Mounting Type Through Hole
Number of Ports 1
Number of Ways 8P8C
Orientation Right Angle
Series 5555153
Shield Type Shielded
Application: 10 Base-T
Brand: TE Connectivity/AMP
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 200 mA, 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 798
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 3
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: 555
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Modular
USOC Codes: RJ45
3D Model 5555153-1.pdf
Category Connectors, Interconnects
Connector Type Jack
Contact Finish Gold
Contact Finish Thickness 50µin(1.27µm)
Family Modular Connectors-Jacks
Featured Product TE Connectivity-Modular Jack
Features Board Lock, Panel Stops
Housing Material Polybutylene Terephthalate(PBT), Polyester
LED Color Does Not Contain LED
Number of Positions/Contacts 8p8c(RJ45, Ethernet)
Number of Rows 1
Online Catalog Modular Jacks, Single Port
Operating Temperature -40°C ~ 85°C
Other Names 55551531A31438
Packaging Tray
Product Training Modules Modular Jack Portfolio
Ratings Cat3
RoHS Information 5555153-1 Statement of ComplianceRoHS 2 Statement
Shielding Shielded
Standard Package 136
Tab Direction Down
Termination Solder
Вес, г 4

Техническая документация