IRS2186PBF,драйвер верхн.и нижн.плеча 600В 4А DIP8

PartNumber: IRS2186PBF
Ном. номер: 8931942766
Производитель: Infineon Technologies
Фото 1/3 IRS2186PBF,драйвер верхн.и нижн.плеча 600В 4А DIP8
Фото 2/3 IRS2186PBF,драйвер верхн.и нижн.плеча 600В 4А DIP8Фото 3/3 IRS2186PBF,драйвер верхн.и нижн.плеча 600В 4А DIP8
Есть в наличии более 10 шт. Отгрузка со склада в Москве 3 рабочих дня.
320 × = 320
от 10 шт. — 180 руб.
Есть аналоги

Описание

The IRS2186PBF is a high voltage high speed power MOSFET and IGBT high and low Side Driver with independent high-side and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.

• Floating channel designed for bootstrap operation
• Tolerant to negative transient voltage (dV/dt immune)
• Under-voltage lockout for both channels
• Matched propagation delay for both channels
• Logic and power ground ±5V offset
• Lower di/dt gate driver for better noise immunity
• Output source/sink current 4A/4A

Микросхемы импортные разные

Дополнительная информация

Datasheet IRS2186PBF
MOSFET Driver H-/Lo Side 4A/4A Data Sheet IRS2186PBF
Типы корпусов импортных микросхем