ADM241LJRZ
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
690 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Микросхемы
4/5 Transceiver Full RS232 28-SOIC
Технические параметры
Base Product Number | ADM241 -> |
Data Rate | 120Kbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 4/5 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 28-SOIC (0.295"", 7.50mm Width) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 650mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-SOIC |
Type | Transceiver |
Voltage - Supply | 4.75V ~ 5.25V |
Brand: | Analog Devices |
Data Rate: | 120 kb/s |
Duplex: | Full Duplex |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: | 27 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 5 Receiver |
Operating Supply Current: | 13 mA |
Operating Supply Voltage: | 5 V |
Package/Case: | SOIC-28 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 298 КБ
Аналоги микросхем для бытовой РЭА
pdf, 80 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем
Похожие товары