ACS758LCB-100B-PFF-T, Fully Integrated, Hall Effect-Based Linear Current Sensor IC with 100 uOm Current Conductor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 170 руб.
от 6 шт. —
1 080 руб.
от 11 шт. —
1 020 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Описание
Датчики / Датчики и преобразователи / Датчики тока
Fully Integrated, Hall Effect-Based Linear Current Sensor IC with 100 uOm Current Conductor
Технические параметры
Корпус | CB, 5-pin, Leadform PFF |
Manufacturer | Allegro MicroSystems, LLC |
Package / Case | PackageCB, 5-pin |
Packaging | Tube-packed |
Magnetic Type | Linear |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Package Type | CB PFF |
Pin Count | 5 |
Sensor Type | Hall Effect Sensors |
Brand: | Allegro MicroSystems |
Current Rating: | 10 mA |
Factory Pack Quantity: Factory Pack Quantity: | 34 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | CB-5 |
Packaging: | Tube |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 4 us |
Sensor Type: | Current Sense |
Series: | ACS758 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Hall-Effect |
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Sensing Current - (A) | ??100 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~150 |
Sensitivity - (mV/A) | 20 |
Standard Package Name | Case CB-PFF |
Supplier Package | Case CB-PFF |
Typical Response Time - (us) | 4 |
Вес, г | 6.5 |