794221-1, MINI UMNL2 SOK 22-18 AWG SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 руб.
Кратность заказа 100 шт.
от 1000 шт. —
3 руб.
от 4000 шт. —
2.60 руб.
от 7000 шт. —
2.45 руб.
Добавить в корзину 100 шт.
на сумму 900 руб.
Описание
промышленные соединители
CONTACT, SOCKET, 22-18AWG, CRIMP.; Product Range:Mini Universal MATE-N-LOK Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:AMP Mini-Universal MATE-N-LOK II Series Housings; Wire Size AWG Min:22AWG; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Accepts Wire Insulation Diameter Range | 1.5-2.39 mm |
Agency/Standard | CSA, (UL) |
Circuit Application | Power |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector System | Wire-to-Wire |
Contact Base Material | Brass |
Contact Current Rating (Max) | 10.5 A |
Contact Mating Area Plating Material | Pre-Tin |
Contact Orientation | Straight |
Contact Retention Within Housing | Without |
Contact Termination Area Plating Material | Pre-Tin |
Contact Type | Socket |
For Use With | Plug Housing |
Glow Wire Rating | Standard Part-Not Glow Wire |
Mating Pin Diameter | 1 mm |
Operating Temperature Range | -20-85 °C |
Operating Voltage | 600 VAC |
Packaging Method | Reel |
Packaging Quantity | 4500 |
Power Contact Type | Contact |
Termination Type | Crimp |
UL File Number | E28476 |
UL Rating | Recognized |
VDE Tested | No |
Wire Contact Termination Area Plating Material | Pre-Tin |
Wire Insulation Support | Without |
Wire Size | 22-18 AWG |
Wire Type | Stranded |
Wire/Cable Type | Discrete Wire |
Body Orientation | Straight |
Contact Gender | SKT |
Contact Resistance Max | 20(mohm) |
Current Rating (Max) | 10.5(A) |
Gender | SKT |
Housing Color | Not Required |
Mounting Style | Cable |
Number of Contact Rows | Not Required |
Number of Contacts | 1 POS |
Packaging | Tape and Reel |
Pitch (mm) | Not Required mm |
Product Depth (mm) | 3.81(mm) |
Product Height (mm) | 4.42(mm) |
Product Length (mm) | 20.2(mm) |
Shielded | YES |
Termination Method | Crimp |
Type | Contact |
Voltage Rating Max | 600VDC/600VAC |
Wire Gauge | 18-22(AWG) |
Вес, г | 0.45 |
Техническая документация
Datasheet
pdf, 3000 КБ
Похожие товары