A4447SLJTR-T Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
Кратность заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 1 480 руб.
Описание
Semiconductors\Power Management ICs\Buck Converters
A high-voltage buck converter with a competitive rate of efficiency. Able to handle a wide input operating voltage range, this step-down regulator is typically used in consumer equipment power supplies.
Технические параметры
Maximum Input Voltage | 50 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 2A |
Maximum Output Voltage | 24 V |
Minimum Input Voltage | 8 V |
Minimum Operating Temperature | -20 °C |
Minimum Output Voltage | 0.8 V |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | SOIC |
Pin Count | 8 |
Regulator Function | Step Down |
Switching Regulator | Yes |
Width | 3.9mm |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 50 V |
Input Voltage, Min: | 8 V |
Input Voltage: | 8 V to 50 V |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 2 A |
Output Voltage: | 800 mV to 24 V |
Package / Case: | SOIC-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 4.4 mA |
Series: | A4447 |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Topology: | Buck |
Type: | General Purpose |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 50 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 2 |
Minimum Input Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 8 to 50 |
Output Voltage (V) | 0.8 to 24 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
Type | Step Down |
Typical Quiescent Current (uA) | 4400 |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов