ACA-20PC-2-DC1-RL-C, Digital Ammeter AC, 21.3mm x 33.9mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 060 руб.
Добавить в корзину 1 шт.
на сумму 38 060 руб.
Альтернативные предложения2
Описание
Automation & Control Gear\Process Control\Ammeters
Built-in current transformer for direct measurement Large red LED display Sub-miniature installation package
Технические параметры
Current Type | AC |
Cutout Width | 33.9mm |
Maximum Temperature | +60°C |
Minimum Temperature | 0°C |
Base Product Number | ACA-20PC -> |
Display Characters - Height | 0.370"" (9.40mm) |
Display Type | LED - Red Characters |
ECCN | EAR99 |
Features | Built In Current Transformer (Primary) |
HTSUS | 9030.33.3800 |
Measuring Range | 0 ~ 19.99A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount - Bezel |
Number of Characters Per Row | 3.5 |
Operating Temperature | 0В°C ~ 60В°C |
Package | Box |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | ACA-20PC -> |
Termination Style | Screw Terminal |
Type | Current (Ammeter) |
Voltage - Supply | 4.75 ~ 40VDC |
Weight | 0.068 lb (30.84 g) |
Brand: | Murata Power Solutions |
Display Type: | LED, 3.5 Digit, Red |
Equipment Type: | AC Ammeter |
Factory Pack Quantity: Factory Pack Quantity: | 12 |
Input Current: | 20 A |
Manufacturer: | Murata |
Mounting Style: | Panel Mount |
Operating Supply Current: | 8 mA/DC |
Operating Supply Voltage: | 5 VDC to 40 VDC |
Packaging: | Bulk |
Product Category: | Digital Panel Meters |
Product Type: | Panel Meters |
Series: | ACA-20PC |
Subcategory: | Test Equipment |
Description-Function | Built in current transformers for currents to 100 A |
Equipment Type | AC Ammeter |
Factory Pack Quantity | 12 |
Input Current | 20 A |
Mounting Style | Panel Mount |
Operating Supply Current | 8 mA/DC |
Operating Supply Voltage | 5 VDC to 40 VDC |
Packaging | Bulk |
Вес, г | 77 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.