NMR101C (TMA 0512S) (AM1D-0512SZ) (P6CU-0512E) (P6CG-0512E)

Фото 1/2 NMR101C (TMA 0512S) (AM1D-0512SZ) (P6CU-0512E) (P6CG-0512E)
Изображения служат только для ознакомления,
см. техническую документацию
185 шт. со склада г.Москва, срок 5 дней
710 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Альтернативные предложения1
Номенклатурный номер: 8994151936
Артикул: NMR101C

Описание

DC-DC преобразователи

Примечание: !

NMR Single-Output DC-DC Converters
Murata Power Solutions NMR Single-Output DC-DC Converters are isolated 1W DC-DC converters with 1kV DC isolation, short-circuit protection, and an industrial temperature range. The series operates in a -40°C to +85°C temperature range at a full 1W load. These fully encapsulated converters feature toroidal magnetics and UL 60950 recognition. Murata Power Solutions NMR Single-Output DC-DC Converters are suitable for providing single rail supplies on primarily digital boards with the benefit of galvanic isolation. The surface-mount technology and advanced packaging materials deliver rugged, reliable performance. The NMR100PC series come with continuous protection and auto-resetting to remove short circuits.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 1 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 83 mA
Output Power: 1 W
Output Voltage-Channel 1: 12 V
Package / Case: SIP-7
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: NMR
Subcategory: DC-DC Converter
Application Industrial
Factory Pack Quantity 25
Industry Industrial
Input Voltage 4.5 V to 5.5 V
Input Voltage Max 5.5 V
Input Voltage Min 4.5 V
Isolation Voltage 1 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 83 mA
Output Power 1 W
Output Voltage-Channel 1 12 V
Package - Case SIP-7
Packaging Tube
Product Isolated
Series NMR
Вес, г 2.1

Техническая документация

Datasheet
pdf, 249 КБ
Datasheet
pdf, 219 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.