B82804A0304A225, 300 мкГн, 2.5:1:1, Трансформатор для управления затвором

Фото 1/2 B82804A0304A225, 300 мкГн, 2.5:1:1, Трансформатор для управления затвором
Изображения служат только для ознакомления,
см. техническую документацию
Цена и сроки поставки по запросу
300 руб.
от 15 шт.215 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Альтернативные предложения1
Номенклатурный номер: 9000338058
Артикул: B82804A0304A225, 300 мкГн, 2.5:1:1
PartNumber: B82804A0304A225
Бренд: EPCOS

Описание

B82804A Gate Drive Transformers

EPCOS B82804A Series Gate Drive Transformers are used to couple gate-drive circuits to MOSFETs and IGBTs operating at switch frequencies within a range of 150KHz through several MHz. Using a miniaturized EP5 core, the dimensions of the transformers are 8.1 x 6.7 x 5.4mm, resulting in significant space savings on the circuit board. EPCOS B82804A Series Gate Drive Transformers offer low stray inductances and parasitic capacitances between winding are only 25 to 95pF. Short-term dielectric strength is tested to 1500V DC for all types in the B82804A Series Gate Drive Transformers are designed for ambient temperatures of up to +85 C and operating temperatures of up to +125 C. Applications include half- and full-bridge converters as well as in frequency converters or inverters.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: Factory Pack Quantity: 850
Inductance: 300 uH
Isolation Voltage: 1.5 kV
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Temperature Range: -40 C to+125 C
Part # Aliases: B82804A304A225
Product Category: Pulse Transformers
Product Type: Audio & Signal Transformers
Product: Gate Drive
Series: B82804A
Subcategory: Transformers
Termination Style: SMD/SMT
Вес, г 0.5

Техническая документация

Datasheet
pdf, 808 КБ
b82804a
pdf, 621 КБ