TPS7A2401DBVR, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
от 5 шт. —
160 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
TPS7A24 Low-Dropout (LDO) Linear Voltage Regulator
Texas Instruments TPS7A24 Low-Dropout (LDO) Linear Voltage Regulator supports a 2.4V to 18V input voltage range with ultra-low quiescent current (I Q ). These features help modern appliances meet increasingly stringent energy requirements and help extend battery life in portable power solutions.
Texas Instruments TPS7A24 Low-Dropout (LDO) Linear Voltage Regulator supports a 2.4V to 18V input voltage range with ultra-low quiescent current (I Q ). These features help modern appliances meet increasingly stringent energy requirements and help extend battery life in portable power solutions.
Технические параметры
Brand: | Texas Instruments |
Dropout Voltage - Max: | 250 mV at 200 mA |
Dropout Voltage: | 160 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 18 V |
Input Voltage, Min: | 2.4 V |
Line Regulation: | 0.25% |
Load Regulation: | 1% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 200 mA |
Output Type: | Adjustable |
Output Voltage: | 1.24 V to 17.75 V |
Package / Case: | SOT-23-5 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 62 dB, 70 dB, 75 dB |
Quiescent Current: | 15 uA |
Series: | TPS7A24 |
Subcategory: | PMIC-Power Management ICs |
Type: | Low-Dropout Linear Voltage Regulator |
Вес, г | 0.09 |
Техническая документация
Документация
pdf, 1863 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем