TAS5825MRHBR, Усилитель низкой частоты [VQFN-32(5x5)]

TAS5825MRHBR, Усилитель низкой частоты [VQFN-32(5x5)]
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 5 шт.420 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 9001373040
Артикул: TAS5825MRHBR
Бренд: Texas Instruments

Описание

TAS5825M Stereo Class-D Audio Amplifier
Texas Instruments TAS5825M Stereo Class-D Audio Amplifier is a stereo high-performance closed-loop Class-D with an integrated audio processor with up to 192kHz architecture. The powerful audio DSP core supports several advanced audio process flows. With 48kHz or 96kHz architecture, an integrated SRC (Sample rate converter) detects the input sample rate change. Then auto converts to the target sample rate which DSP is running to avoid any audio artifacts. This process flows support: 2x15 BQs, 3-Band DRC, Full-band AGL (Automatic Gain Limiter), Smart Amplifier Algorithm (Thermal and Excursion Protection), Bass enhancement, Spatializer, THD manager, PVDD Tracking and Thermal Foldback. The 192kHz process flow offers Full-band AGL and Thermal Foldback.

Технические параметры

Audio - Load Impedance: 8 Ohms
Brand: Texas Instruments
Class: Class-D
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Type: Digital
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 25.5 mA
Output Power: 38 W
Package / Case: VQFN-32
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Series: TAS5825M
Shutdown: Shutdown
Subcategory: Audio ICs
Supply Voltage - Max: 26.4 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 0.03%
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 7.5 mV
Вес, г 1.46

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем