AM3352BZCZD80, Микропроцессор, ARM Cortex-A8, Sitara серия AM335x [NFBGA-324]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 620 руб.
от 5 шт. —
1 550 руб.
Добавить в корзину 1 шт.
на сумму 1 620 руб.
Описание
Sitara™ Arm® Cortex™-A Processors
Texas Instruments Sitara™ Arm® Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for a wide set of applications from sensors to servers. The user is able to connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Sitara Processors offer multimedia options from simple displays to high-performance HMIs with 3D graphics and HD video. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.
Texas Instruments Sitara™ Arm® Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for a wide set of applications from sensors to servers. The user is able to connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Sitara Processors offer multimedia options from simple displays to high-performance HMIs with 3D graphics and HD video. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.
Технические параметры
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
Data Cache Size | 32KB |
Device Core | ARM Cortex A8 |
ECCN (US) | EAR99 |
Ethernet | 2 |
Ethernet Interface Type | MII/RMII/RGMII |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
EU RoHS | Compliant |
Family Name | AM335x |
I/O Voltage (V) | 1.8|3.3 |
I2C | 3 |
I2S | 0 |
Instruction Cache Size | 32KB |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
Lead Shape | Ball |
Maximum Operating Supply Voltage (V) | 0.988|1.144 |
Maximum Operating Temperature (°C) | 90 |
Maximum Speed (MHz) | 800 |
Memory Card Interface | MMC/SD/SDIO |
Minimum Operating Supply Voltage (V) | 0.91|1.06 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Multiply Accumulate | No |
Number of CPU Cores | 1 |
On-Chip Memory | 64KB/RAM |
Packaging | Tray |
Part Status | Active |
PCB changed | 324 |
Pin Count | 324 |
PPAP | No |
SPI | 2 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 0.95|1.1 |
UART | 6 |
USART | 0 |
USB | 1 |
Вес, г | 1.714 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем