YHVA630-2PHM-4MM-A, Automotive Connectors HVA630-2phm 4sqmm,Key A KIT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 390 руб.
от 5 шт. —
20 300 руб.
Добавить в корзину 1 шт.
на сумму 25 390 руб.
Описание
HEMS AMP+ High Current Connector & Header Kits
TE Connectivity HEMS (Hybrid & Electric Mobility Solutions) AMP+ High Current Connector and Header Kits provide conveniently packaged, low-cost solutions for low quantity/prototype builds for eMobility applications. These kits offer one part number to order for all the correct components and a datasheet that provides easy access for future ordering. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.
TE Connectivity HEMS (Hybrid & Electric Mobility Solutions) AMP+ High Current Connector and Header Kits provide conveniently packaged, low-cost solutions for low quantity/prototype builds for eMobility applications. These kits offer one part number to order for all the correct components and a datasheet that provides easy access for future ordering. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.
Технические параметры
Brand: | TE Connectivity/DEUTSCH |
Color: | Orange |
Contact Gender: | Without Pin Contacts |
Contact Plating: | Silver |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Male) |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 2 Position |
Pitch: | 9.4 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Voltage Rating: | 850 V |
Wire Gauge Max: | 9 AWG |
Wire Gauge Min: | 11 AWG |
Wire Gauge Range: | 9 AWG to 11 AWG |
Вес, г | 58 |
Техническая документация
Datasheet YHVA630-2PHM-4MM-A
pdf, 777 КБ
Похожие товары