BTS3118D, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 5 шт. —
430 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Описание
Infineon HITFET™ Smart Low-Side Switches
Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.
Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.
Технические параметры
Brand: | Infineon Technologies |
Current Limit: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 100 us |
On Resistance - Max: | 100 mOhms |
On Time - Max: | 100 us |
Operating Supply Voltage: | 10 V |
Output Current: | 2.4 A |
Package / Case: | TO-252-3 |
Part # Aliases: | BTS3118DXT SP000506216 BTS3118DATMA1 |
Pd - Power Dissipation: | 21 W |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Qualification: | AEC-Q100 |
Series: | HITFET |
Subcategory: | Switch ICs |
Tradename: | HITFET |
Type: | Low Side |
Вес, г | 3.95 |
Техническая документация
Datasheet
pdf, 312 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары