TLCR5100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Электроэлемент
Описание LED; 5mm; red; 4.3?11cd; 18°; Front: convex; 2.1?2.7V; Pitch: 2.54mm Характеристики Категория | Светодиод |
Тип | LED |
Сила света, мКд | 11000 |
Угол обзора, гр. | 18 |
Цвет свечения | красный |
Напряжение питания DC, В | 2.7 |
Ток потребления, мА | 50 |
Монтаж | THT |
Цвет линзы | прозрачная |
Диаметр линзы, мм | 5 |
Технические параметры
Brand | Vishay Semiconductors |
Color Temperature | - |
Factory Pack Quantity | 4000 |
Height | 8.7 mm |
If - Forward Current | 50 mA |
Illumination Color | Red |
LED Size | T-1 3/4(5 mm) |
Length | 5.8 mm |
Lens Color/Style | Clear |
Lens Dimensions | 5 mm |
Lens Shape | Dome |
Luminous Intensity | 11000 mcd |
Manufacturer | Vishay |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of LEDs | 1 |
Operating Supply Voltage | 2.1 V |
Package / Case | T-1 3/4(5 mm) |
Packaging | Bulk |
Peak Wavelength | 622 nm |
Power Rating | 135 mW |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Type | Ultra-Bright LED |
Vf - Forward Voltage | 2.1 V |
Viewing Angle | 18 deg |
Vr - Reverse Voltage | 5 V |
Wavelength | 616 nm |
Wavelength/Color Temperature | 616 nm |
Width | 5.8 mm |
Base Product Number | TLCR5100 -> |
Color | Red |
Configuration | Standard |
Current - Test | 50mA |
ECCN | EAR99 |
Height (Max) | 9.00mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 5.80mm Dia |
Lens Style | Round with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 11000mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 5mm |
Voltage - Forward (Vf) (Typ) | 2.1V |
Wavelength - Dominant | 616nm |
Wavelength - Peak | 622nm |
Automotive | No |
Diameter | 5.8 |
Dominant Wavelength (nm) | 616 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | Yes |
High Power | No |
Intensity | 11000mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
LED Material | AlGaInP |
Lens Appearance | Colorless Non Diffused |
Lens Dimensions (mm) | 5.8x5.8x7.7 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 50 |
Maximum Forward Voltage (V) | 2.7 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 622 |
Pin Count | 2 |
PPAP | No |
Reverse Voltage (V) | 5(Min) |
Supplier Color | Red |
Supplier Package | T-1 3/4 |
Test Current (mA) | 50 |
Viewing Angle (°) | 18 |
Вес, г | 0.454 |