1468505C, Murata 6.8 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:50, 500mA Idc, 2810mΩ Rdc, 1400

Фото 1/2 1468505C, Murata 6.8 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:50, 500mA Idc, 2810mΩ Rdc, 1400
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 6 недель
1 000 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8000003730
Артикул: 1468505C

Описание

Passive Components\Inductors\Leaded Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits

Технические параметры

Inductance 6.8 mH
Lead Diameter 0.39mm
Lead Pitch 23mm
Maximum DC Current 500mA
Maximum DC Resistance 2810mΩ
Maximum Operating Temperature +85°C
Maximum Self Resonant Frequency 500kHz
Minimum Operating Temperature -40°C
Minimum Quality Factor 50
Mounting Type Radial
Series 1400
Terminal Type Through Hole
Tolerance ±10%
Application: Magnetic
Brand: Murata Power Solutions
Core Type: Bobbin
Diameter: 24.4 mm
Factory Pack Quantity: Factory Pack Quantity: 25
Inductance: 6.8 mH
Lead Diameter: 0.39 mm
Lead Spacing: 23 mm
Manufacturer: Murata
Maximum DC Current: 500 mA
Maximum DC Resistance: 2.88 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 24.4 mm x 14 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 50
Self Resonant Frequency: 500 kHz
Series: 1400
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Power Filter
Diameter 24.4mm
Вес, г 28

Техническая документация

Datasheet
pdf, 410 КБ
Datasheet
pdf, 87 КБ
Datasheet
pdf, 107 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.