8D509W98SN, Souriau, 8D 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 09, Screw Coupling
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 000 руб.
Добавить в корзину 1 шт.
на сумму 37 000 руб.
Описание
Connectors\Circular Connectors\Mil Spec Circular Connectors
Souriau, 8D 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 09, Screw Coupling
Souriau 8D series plug connectors, built in accordance to MIL-DTL-38999, series III type, are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications.Технические параметры
Body Orientation | Straight |
Connector Size | Standard |
Contact Gender | Female |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 7.5A |
Gender | Male |
Housing Material | Aluminium |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Maximum Operating Temperature | +175°C |
Military Standard | MIL-DTL-38999 |
Minimum Operating Temperature | -65°C |
Mounting Type | Cable Mount |
Number of Contacts | 3 |
Series | 8D |
Shell Plating | Cadmium |
Shell Size | 09 |
Termination Method | Crimp |
Brand: | Souriau |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Manufacturer: | Souriau |
MIL Type: | MIL-DTL-38999 III |
Product Category: | Circular MIL Spec Connector |
Product Type: | Circular MIL Spec Connector |
Product: | Plugs |
Subcategory: | Circular Connectors |
Termination Style: | Crimp |
Вес, г | 77 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.