CL05B105KQ5NQNC

Фото 1/3 CL05B105KQ5NQNC
Изображения служат только для ознакомления,
см. техническую документацию
250650 шт. со склада г.Москва, срок 3-4 дня
0.70 руб.
Мин. кол-во для заказа 5320 шт.
Добавить в корзину 5320 шт. на сумму 3 724 руб.
Альтернативные предложения3
Номенклатурный номер: 8001815625

Описание

Конденсаторы керамические
Описание Конденсатор керамический

Технические параметры

кол-во в упаковке 10000
корпус SMD040210X05MM
Applications General Purpose
Capacitance 1ВµF
ECCN EAR99
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0402 (1005 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series CL ->
Size / Dimension 0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Temperature Coefficient X7R
Thickness (Max) 0.022"" (0.55mm)
Tolerance В±10%
Voltage - Rated 6.3V
Case Style Ceramic Chip
Construction SMT Chip
Failure Rate Not Required
Lead Diameter (nom) Not Required(mm)
Microwave Application YES
Mounting Style Surface Mount
Number of Terminals 2
Operating Temp Range -55C to 125C
Packaging Tape and Reel
Product Depth (mm) 0.5(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.5(mm)
Product Length (mm) 1(mm)
Rad Hardened No
Seated Plane Height Not Required(mm)
Technology STANDARD
Temp Coeff (Dielectric) X7R
Termination Style PAD
Tolerance (+ or -) 10%
Voltage 6.3VDC
Wire Form Not Required
Brand: Samsung Electro-Mechanics
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Samsung Electro-Mechanics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Part # Aliases: CL05B105KQ5NQN
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CL
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Multilayer Ceramic Capacitor
Voltage Rating DC: 6.3 VDC
Capacitance Value 1 uF
Dielectric X7R
Mounting Surface Mount
Package/Case 0402
Product Depth 0.5 mm
Product Height 0.5 mm
Product Length 1 mm
Rad Hard No
Вес, г 0.013

Техническая документация

Datasheet
pdf, 5658 КБ
Документация
pdf, 177 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.