74HC14S14
210 руб.
от 2 шт. —
150 руб.
от 10 шт. —
102 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Электроэлемент
74HC Series 6 V SMT HEX Inverters with Schmitt Trigger Inputs - SOIC-14
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 2500 |
High Level Output Current | -5.2 mA |
Input Type | Schmitt Trigger |
Logic Family | 74HC |
Logic Type | Schmitt Trigger Inverter |
Low Level Output Current | 5.2 mA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Circuits | 6 Circuit |
Output Type | Push-Pull |
Package / Case | SO-14 |
Packaging | Reel |
Product Category | Inverters |
Propagation Delay Time | 21 ns |
RoHS | Details |
Series | 74HC14 |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Техническая документация
Datasheet 74HC14T14-13
pdf, 287 КБ