74LVC07AS14
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
84 руб.
от 10 шт. —
65 руб.
от 50 шт. —
49.65 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
74LVC Series 5.5 V Surface Mount HEX Buffer with Open Drain Outputs - SOIC-14
Технические параметры
Bus Hold | NO |
Input Signal Type | Single-Ended |
Logic Family | LVC |
Logical Function | Buffer/Driver |
Low Level Output Current | 32(mA) |
Mounting | Surface Mount |
Number of Elements | 6 |
Number of Channels | 6 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 6 |
Number of Output Enables per Chip | 0 |
Number of Outputs | 6 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.65(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | Open Drain |
Package Type | SO |
Packaging | Tape and Reel |
Pin Count | 14 |
Polarity | Non-Inverting |
Propagation Delay Time | 7.6(ns) |
Quiescent Current | 40(uA) |
Rad Hardened | No |
Technology | CMOS |
Tolerant I/Os | 5.5 INPUTS |